A22NL-MPM-TAA-G101-AD

Heilind Number:OMIA22NL-MPM-TAA-G101-AD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TAA-G101-AD
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL BLUE 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TAA-G101-AD
Series:A22NL
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:Blue
Termination Method:Screw
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TAA-G101-AD

Detailed Description

Introducing the A22NL-MPM-TAA-G101-AD, a rugged and reliable panel mount push button switch designed for demanding environments. With a durable blue bezel and two normally open contact configuration, this switch is perfect for industrial and commercial applications. Featuring a round, blue illuminated actuator, it offers easy visibility even in low light conditions. The OFF-MOM switch function ensures precise control, while the 10A current rating and 24VDC voltage rating make it suitable for a variety of power applications. Operating smoothly in temperatures ranging from -25°C to 55°C, and boasting an IP66 rating for dust and water resistance, this switch guarantees performance and longevity. Trust in the A22NL series for quality and durability in your control panel setup.