A22NL-MPM-TAA-P102-AD

Heilind Number:OMIA22NL-MPM-TAA-P102-AD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TAA-P102-AD
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL BLUE 1 NO/NC A22NLMPMTAAP102AD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TAA-P102-AD
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Blue
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Illumination Color:Blue
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPM-TAA-P102-AD

Detailed Description

Introducing the PSHINPRJ BM BZL BLUE 1 NO/NC A22NLMPMTAAP102AD, a high-performance push button switch designed for reliable operation in demanding environments. With a robust panel mount construction, this switch is suitable for industrial applications. Featuring a push-in termination method, installation is quick and easy. The SPST-NC and SPST-NO contact configuration ensures versatile functionality. The round blue cap with LED illumination not only provides visual indication but also adds a touch of sophistication. Operating at temperatures ranging from -25°C to 55°C and boasting an IP66 rating, this switch guarantees durability even in harsh conditions. Perfect for control panels, machinery, and more, the A22NLMPMTAAP102AD is a top choice for quality and performance.