A22NL-MPM-TGA-G102-GD

Heilind Number:OMIA22NL-MPM-TGA-G102-GD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TGA-G102-GD
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL GREN 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TGA-G102-GD
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Illumination Color:Green
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPM-TGA-G102-GD

Detailed Description

Introducing the A22NL series Panel Mount Push Button Switch, a durable and versatile solution for industrial control applications. With a contact configuration of SPST-NC and SPST-NO, this switch offers flexibility in circuit design. The actuator type is a round push button, with a green cap color for easy identification. Featuring OFF-MOM and ON-MOM switch functions, it allows for momentary operation. The illumination, powered by a green LED, enhances visibility in low-light environments. Rated for a maximum operating temperature of 55°C and minimum of -25°C, it ensures reliable performance in various conditions. With an IP66 rating for dust and water resistance, this switch is suitable for outdoor and indoor use. The A22NL is designed for a current rating of 10A at 24VDC, making it ideal for controlling power circuits. Upgrade your control panel with the A22NL Panel Mount Push Button Switch for efficient and precise operation.