| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPM-TGA-P102-GD |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | SPST-NC, SPST-NO |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Switch Function: | OFF-MOM, ON-MOM |
| Current Rating: | 10 A |
| Illumination Color: | Green |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-MPM-TGA-P102-GD |
A22NL-MPM-TGA-P102-GD
| Heilind Number: | OMIA22NL-MPM-TGA-P102-GD |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPM-TGA-P102-GD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NLMPMTGAP102GD, a high-performance push button switch designed for optimal functionality in industrial settings. Featuring a durable panel mount construction, this switch ensures reliable operation even in harsh environments with an IP66 rating. The SPST-NC and SPST-NO contact configuration offers versatility in circuit control, while the green illuminated push button allows for easy visibility in low-light conditions. With a current rating of 10A and voltage rating of 24VDC, this switch is suitable for a wide range of applications. The sleek round actuator design and green cap color add a touch of sophistication to any panel. Trust in the A22NLMPMTGAP102GD for efficient and long-lasting performance.

