A22NL-MPM-TRA-G101-RC

Heilind Number:OMIA22NL-MPM-TRA-G101-RC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TRA-G101-RC
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TRA-G101-RC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPM-TRA-G101-RC

Detailed Description

Introducing the A22NL-MPM-TRA-G101-RC, a high-performance panel mount push button switch designed for industrial applications. Engineered for durability, this switch features a robust metal construction with a bold red cap, ensuring visibility and easy operation even in demanding environments. With a DPST-NO contact configuration and a current rating of 10A at 24VDC, it offers reliable switching capabilities. The illuminated LED design, in striking red, not only enhances visibility but also adds a touch of modernity to any control panel. Operating smoothly at temperatures ranging from -25°C to 55°C and boasting an IP66 rating for dust and water resistance, this switch is built to withstand harsh conditions. Ideal for projects requiring a reliable and visually impactful user interface, the A22NL-MPM-TRA-G101-RC is a top choice among professionals in the field. Elevate your control systems with this premium push button switch, part of the A22NL series.