A22NL-MPM-TRA-G101-RE

Heilind Number:OMIA22NL-MPM-TRA-G101-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TRA-G101-RE
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TRA-G101-RE
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TRA-G101-RE

Detailed Description

Introducing the A22NL Series Panel Mount Push Button Switch, featuring a robust construction designed for industrial applications. This switch, with SKU A22NL-MPM-TRA-G101-RE, boasts a DPST-NO contact configuration and a screw termination method, ensuring reliable performance. The round, red cap adds a visual indicator to the OFF-MOM switch function, while the IP66 rating guarantees protection against dust and water ingress. Operating seamlessly in temperatures ranging from -25°C to 55°C, it's suitable for diverse environments. Illuminated by a red LED at 24 VDC, this switch offers enhanced visibility. With a current rating of 10 A, it's capable of handling demanding tasks. Perfect for projects requiring a durable and high-performance push button switch.