A22NL-MPM-TRA-G102-RB

Heilind Number:OMIA22NL-MPM-TRA-G102-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TRA-G102-RB
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TRA-G102-RB
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TRA-G102-RB

Detailed Description

Introducing the A22NL-MPM-TRA-G102-RB, a versatile and durable panel mount push button switch designed for industrial applications. Featuring a robust screw termination method, this switch ensures secure installation. With an IP66 rating, it offers reliable protection against dust and water ingress. The bright red LED illumination allows for easy visibility, while the SPST-NC and SPST-NO contact configuration provides flexibility in usage. Operating efficiently in temperatures ranging from -25°C to 55°C, it is suitable for various environments. The round red cap, along with OFF-MOM and ON-MOM switch functions, enhances user experience. With a current rating of 10A and voltage rating of 24VDC, this switch guarantees optimal performance. A part of the A22NL series, it upholds industry standards for quality and functionality, making it a dependable choice for your switching needs.