A22NL-MPM-TRA-G202-RB

Heilind Number:OMIA22NL-MPM-TRA-G202-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TRA-G202-RB
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TRA-G202-RB
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TRA-G202-RB

Detailed Description

Introducing the A22NL Series Panel Mount Push Button Switch, featuring a robust construction designed for industrial applications. This switch, with a red illuminated round actuator, offers a DPST-NC contact configuration for reliable performance. The cap color and illumination match in striking red, providing clear visual feedback. With a voltage rating of 24 VDC and a current rating of 10 A, it ensures efficient power control. The screw termination method guarantees secure installation, while the IP66 rating certifies its resistance to dust and water. Operating temperature range from -25°C to 55°C makes it suitable for diverse environments. Perfect for machinery, control panels, and more, the A22NLMPMTRAG202RB is a dependable choice for industrial automation.