A22NL-MPM-TRA-P002-RB

Heilind Number:OMIA22NL-MPM-TRA-P002-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TRA-P002-RB
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, RED, 1 NC A22NLMPMTRAP002RB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TRA-P002-RB
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPM-TRA-P002-RB

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, a robust and reliable component designed for industrial applications. Featuring a vibrant red illuminated cap, this switch offers enhanced visibility in any environment. With a single-pole single-throw normally closed contact configuration and momentary ON function, it ensures precise control. The push-in termination method simplifies installation, while its panel mount design guarantees secure placement. Operating between -25°C and 55°C, and boasting an IP66 rating for dust and water resistance, this switch is built to withstand harsh conditions. Rated for 10A at 24VDC, it delivers high-performance functionality. Whether in machinery, control panels, or automotive systems, the PSHIN PRJ switch from the A22NL series is the ideal choice for efficient and durable operation.