A22NL-MPM-TRA-P002-RE

Heilind Number:OMIA22NL-MPM-TRA-P002-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TRA-P002-RE
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, RED, 1 NC A22NLMPMTRAP002RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TRA-P002-RE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPM-TRA-P002-RE

Detailed Description

Introducing the PSHIN PRJ Push Button Switch in bold red, model A22NLMPMTRAP002RE. This sleek and durable panel mount switch is perfect for industrial applications, offering reliable performance in temperatures ranging from -25°C to 55°C with an IP66 rating for dust and water resistance. Featuring a convenient push-in termination method, installation is quick and hassle-free. The SPST-NC contact configuration ensures precise control, while the ON-MOM switch function is ideal for momentary operations. With a current rating of 10A at 24VDC, this switch is suitable for various power requirements. Its round LED-illuminated actuator provides clear visual feedback, enhancing user experience. Designed for high reliability, the A22NL series guarantees long-lasting functionality. Upgrade your control panel with the A22NLMPMTRAP002RE for efficient and intuitive operation.