A22NL-MPM-TRA-P102-RC

Heilind Number:OMIA22NL-MPM-TRA-P102-RC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TRA-P102-RC
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL RED 1 NO/NC A22NLMPMTRAP102RC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TRA-P102-RC
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TRA-P102-RC

Detailed Description

Introducing the PSHINPRJ BM BZL RED 1 NO/NC A22NLMPMTRAP102RC, a versatile Panel Mount Push-In Switch designed for enhanced functionality in various applications. With a durable construction and IP66 rating, it ensures reliable performance even in demanding environments. The illuminated red cap and LED backlighting not only provide visual indication but also add a touch of sophistication to any setup. Featuring a SPST-NC and SPST-NO contact configuration, this switch offers flexibility in circuit control. The round Push Button actuator, along with OFF-MOM and ON-MOM switch functions, allows for easy operation. With a current rating of 10 A and voltage rating of 24 VDC, it is suitable for a wide range of power requirements. Whether in industrial machinery or consumer electronics, the A22NLMPMTRAP102RC is the perfect choice for high-quality Push Button switching.