A22NL-MPM-TRA-P102-RE

Heilind Number:OMIA22NL-MPM-TRA-P102-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TRA-P102-RE
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL RED 1 NO/NC A22NLMPMTRAP102RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TRA-P102-RE
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TRA-P102-RE

Detailed Description

Introducing the PSHINPRJ BM BZL RED 1 NO/NC A22NLMPMTRAP102RE, a high-performance push button switch designed for reliable operation in industrial settings. With a durable panel mount construction and a user-friendly push-in termination method, this switch is easy to install and ensures secure connectivity. It features a versatile SPST-NC and SPST-NO contact configuration, offering flexibility in usage. The bright red LED illumination not only enhances visibility but also adds a modern touch to any control panel. Rated for a maximum operating temperature of 55°C and a minimum of -25°C, this switch is suitable for a wide range of applications. Whether used for machinery control or automation systems, the A22NLMPMTRAP102RE guarantees smooth operation with its 10A current rating and 24VDC voltage rating. Trust in its IP66 rating for protection against dust and water ingress. Upgrade your industrial setup with this premium push button switch.