A22NL-MPM-TRA-P202-RE

Heilind Number:OMIA22NL-MPM-TRA-P202-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TRA-P202-RE
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, RED, 2NC A22NLMPMTRAP202RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TRA-P202-RE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPM-TRA-P202-RE

Detailed Description

Introducing the A22NL-MPM-TRA-P202-RE, a high-performance push button switch designed for rugged environments. Featuring a durable panel mount construction, this switch is perfect for industrial applications. With a contact configuration of DPST-NC, it ensures reliable operation. The bright red LED illumination provides visibility even in low-light conditions, while the ON-MOM switch function offers easy momentary activation. Rated for 10A at 24VDC, it can handle demanding electrical loads. Its IP66 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. The actuator's round shape and red cap color add a touch of style to any control panel. Trust the A22NL series for quality and performance in every use case.