A22NL-MPM-TWA-G002-WA

Heilind Number:OMIA22NL-MPM-TWA-G002-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TWA-G002-WA
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TWA-G002-WA
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPM-TWA-G002-WA

Detailed Description

Introducing the A22NL-MPM-TWA-G002-WA, a sleek and efficient Panel Mount Push Button Switch designed for seamless integration in industrial settings. With its durable construction and IP66 rating, this switch is built to withstand harsh environments, operating flawlessly between temperatures of -25 °C to 55 °C. The SPST-NC contact configuration ensures reliable performance, while the ON-MOM switch function offers easy operation. Illuminated by a bright white LED, this switch not only enhances visibility but also adds a modern touch to any control panel. Rated for 10 A at 24 VDC, it delivers robust power capabilities. Perfect for applications requiring precision control, the A22NL series combines quality craftsmanship with cutting-edge technology, making it a must-have in the world of industrial automation.