A22NL-MPM-TWA-G002-WE

Heilind Number:OMIA22NL-MPM-TWA-G002-WE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TWA-G002-WE
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TWA-G002-WE
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TWA-G002-WE

Detailed Description

Introducing the A22NL-MPM-TWA-G002-WE, a high-performance push button switch designed for seamless control in diverse applications. Featuring a sleek white bezel and panel mount installation, this switch combines functionality with a modern aesthetic. With a robust screw termination method and IP66 rating, it ensures reliable performance even in challenging environments. The SPST-NC contact configuration and ON-MOM switch function provide precise operation, while the 24 VDC voltage rating and 10 A current rating cater to a wide range of power requirements. The round LED illuminated actuator in crisp white enhances visibility, making it ideal for use in low-light settings. Trust the A22NL series for quality, durability, and efficiency in your operational needs.