| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPM-TWA-G101-WE |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | DPST-NO |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | White |
| Switch Function: | OFF-MOM |
| Current Rating: | 10 A |
| Illumination Color: | White |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-MPM-TWA-G101-WE |
A22NL-MPM-TWA-G101-WE
| Heilind Number: | OMIA22NL-MPM-TWA-G101-WE |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPM-TWA-G101-WE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL-MPM-TWA-G101-WE, a sleek and durable Panel Mount Push Button Switch designed for seamless integration into control panels. With a robust Screw termination method and an IP66 rating, this switch is built to withstand harsh industrial environments, operating flawlessly between -25°C and 55°C. Featuring a DPST-NO contact configuration and a 10A current rating, it ensures reliable performance. The illuminated round Push Button, with a crisp white LED light, offers enhanced visibility. Perfect for projects requiring precise control, this switch is a must-have in the Push Button Switches category. Upgrade your setup with the A22NL series and experience quality and durability like never before.

