A22NL-MPM-TWA-G102-WA

Heilind Number:OMIA22NL-MPM-TWA-G102-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TWA-G102-WA
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TWA-G102-WA
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TWA-G102-WA

Detailed Description

Introducing the A22NL-MPM-TWA-G102-WA, a high-performance push button switch designed for precision control applications. This sleek panel mount switch features a durable white bezel, perfect for seamless integration into any panel or enclosure. With both Normally Closed and Normally Open contacts, it offers versatile functionality for a variety of circuit configurations. The round push button actuator ensures tactile feedback and reliable operation, while the bright white LED illumination enhances visibility in low-light environments. Rated for 10A at 24VDC, this switch is suitable for demanding industrial settings. With an IP66 rating, it guarantees protection against dust and water ingress. Trust in the A22NL series for quality and performance.