A22NL-MPM-TWA-G102-WC

Heilind Number:OMIA22NL-MPM-TWA-G102-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TWA-G102-WC
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TWA-G102-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TWA-G102-WC

Detailed Description

The A22NL Series Panel Mount Push Button Switch, A22NL-MPM-TWA-G102-WC, is a versatile component perfect for industrial applications. Featuring a durable construction with a white bezel, this switch offers reliable performance in demanding environments. With a contact configuration of SPST-NC and SPST-NO, it provides flexibility in circuit control. The actuator type is push-button, ensuring easy operation, while the round shape and white cap color enhance visibility. Boasting an IP66 rating, it is resistant to dust and water ingress. The switch functions in OFF-MOM and ON-MOM modes, catering to various needs. With a current rating of 10A and a voltage rating of 24VDC, it can handle high-power applications. The built-in LED illumination, with a white color, adds a visual indicator for operation. Suitable for a range of industrial setups, the A22NL switch is a reliable choice for efficient circuit control.