A22NL-MPM-TWA-G102-WE

Heilind Number:OMIA22NL-MPM-TWA-G102-WE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TWA-G102-WE
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TWA-G102-WE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPM-TWA-G102-WE

Detailed Description

The ASSM PRJ BM BZL WHTE 1 NO/NC push button switch, part of the A22NL series, offers reliable control in industrial settings. Featuring a panel mount design with screw termination, this switch is easy to install and suitable for various applications. With an IP66 rating, it ensures dust and water resistance, while its operating temperature range of -25°C to 55°C makes it versatile. The SPST-NC and SPST-NO contact configuration, along with OFF-MOM and ON-MOM switch functions, provide flexibility in usage. The round white cap with LED illumination enhances visibility, and with a current rating of 10A and voltage rating of 24VDC, it delivers efficient performance. Ideal for use in machinery and equipment, this push button switch is a reliable choice for demanding environments.