A22NL-MPM-TWA-G202-WC

Heilind Number:OMIA22NL-MPM-TWA-G202-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TWA-G202-WC
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TWA-G202-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TWA-G202-WC

Detailed Description

Introducing the A22NL-MPM-TWA-G202-WC, a high-performance push button switch designed for seamless panel mounting in industrial settings. This rugged switch features a durable white bezel and provides reliable operation even in harsh environments, with an IP66 rating ensuring protection against dust and water ingress. The DPST-NC contact configuration offers versatile control options, while the ON-MOM switch function allows for momentary operation. With a current rating of 10A and a voltage rating of 24VDC, this switch is suitable for a wide range of applications. The round LED-illuminated actuator, with its crisp white illumination, not only enhances visibility but also adds a modern touch to any control panel. Trust in the A22NL series for quality, performance, and durability in your switch applications.