| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPM-TWA-P002-WB |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-MOM |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Push-In |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPM-TWA-P002-WB |
A22NL-MPM-TWA-P002-WB
| Heilind Number: | OMIA22NL-MPM-TWA-P002-WB |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPM-TWA-P002-WB |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHIN PRJ Push Button Switch, a sleek and efficient control solution for your industrial needs. Featuring a durable BM BZL White bezel and panel mount design, this switch, with SKU A22NL-MPM-TWA-P002-WB, is part of the rugged A22NL series. With a push-in termination method and an IP66 rating, it ensures reliable operation even in harsh environments, with a wide operating temperature range of -25°C to 55°C. The SPST-NC contact configuration and ON-MOM switch function provide precise control, while the bright LED illumination in White enhances visibility. Capable of handling up to 10A at 24VDC, it's suitable for various applications. Upgrade your control systems with the PSHIN PRJ Push Button Switch.

