| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPM-TWA-P100-WC |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-MOM |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Push-In |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPM-TWA-P100-WC |
A22NL-MPM-TWA-P100-WC
| Heilind Number: | OMIA22NL-MPM-TWA-P100-WC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPM-TWA-P100-WC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NLMPMTWAP100WC, a high-quality push button switch perfect for industrial applications. This panel mount switch features a durable white bezel and a single NO contact configuration, ensuring reliable performance. With an IP66 rating, it is suitable for use in harsh environments. The round LED-illuminated push button offers easy visibility, while the OFF-MOM switch function allows for momentary operation. Operating at temperatures ranging from -25°C to 55°C, it is versatile and dependable. With a current rating of 10A and voltage rating of 24VDC, this switch is ideal for control panels and machinery. Upgrade your equipment with the A22NLMPMTWAP100WC for efficient and precise operation.

