| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPM-TWA-P101-WA |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | DPST-NO |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | White |
| Switch Function: | OFF-MOM |
| Current Rating: | 10 A |
| Illumination Color: | White |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-MPM-TWA-P101-WA |
A22NL-MPM-TWA-P101-WA
| Heilind Number: | OMIA22NL-MPM-TWA-P101-WA |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPM-TWA-P101-WA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NLMPMTWAP101WA, a high-performance push button switch designed for precision control in industrial settings. This durable switch features a sleek white bezel and a round LED-illuminated actuator, ensuring easy visibility even in low-light environments. With a DPST-NO contact configuration and a current rating of 10A, it guarantees reliable operation. The OFF-MOM switch function offers quick and efficient control, while the IP66 rating ensures protection against dust and water ingress. Ideal for panel mounting, this switch is perfect for machinery, automation systems, and more. Trust in the A22NLMPMTWAP101WA for seamless and efficient operation in your applications.

