A22NL-MPM-TWA-P101-WC

Heilind Number:OMIA22NL-MPM-TWA-P101-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TWA-P101-WC
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, WHTE, 2 NO A22NLMPMTWAP101WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TWA-P101-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TWA-P101-WC

Detailed Description

Introducing the PSHIN PRJ A22NLMPMTWAP101WC, a high-performance push button switch designed for seamless operation in diverse industrial environments. Featuring a durable BM BZL construction with a sleek white cap, this panel-mount switch offers reliable performance with a DPST-NO contact configuration. The round push-button actuator ensures easy and precise operation, while the LED illumination in crisp white enhances visibility. Ideal for applications requiring a maximum current rating of 10A at 24VDC, this switch is suitable for use in a wide range of settings. With an IP66 rating for dust and water resistance, along with a wide operating temperature range from -25°C to 55°C, it guarantees functionality even in challenging conditions. Elevate your control panel with the PSHIN PRJ A22NLMPMTWAP101WC, a dependable solution for your switching needs.