A22NL-MPM-TWA-P102-WA

Heilind Number:OMIA22NL-MPM-TWA-P102-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TWA-P102-WA
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL WHTE 1 NO/NC A22NLMPMTWAP102WA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TWA-P102-WA
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TWA-P102-WA

Detailed Description

Introducing the PSHINPRJ BM BZL WHTE 1 NO/NC A22NLMPMTWAP102WA Push Button Switch, a versatile and reliable component designed for panel mounting. Featuring a durable construction, this switch operates flawlessly in a wide temperature range from -25°C to 55°C, making it suitable for various environments. With an IP66 rating, it offers protection against dust and water ingress. The switch's SPST-NC and SPST-NO contact configuration ensures efficient performance. Its round push button actuator, illuminated with a bright white LED, guarantees easy visibility and operation. The OFF-MOM and ON-MOM switch function adds functionality, while the 10A current rating and 24VDC voltage rating make it suitable for a range of applications. Perfect for use in industrial settings, this switch is a dependable choice for your control panel needs.