| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPM-TWA-P102-WD |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-MOM, ON-MOM |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Push-In |
| Contact Configuration: | SPST-NC, SPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPM-TWA-P102-WD |
A22NL-MPM-TWA-P102-WD
| Heilind Number: | OMIA22NL-MPM-TWA-P102-WD |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPM-TWA-P102-WD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NLMPMTWAP102WD, a high-performance push button switch designed for seamless panel mount installation. This sleek and durable switch features a push-in termination method, ensuring easy and secure connectivity. With an IP66 rating, it guarantees reliable operation even in challenging environments. The SPST-NC and SPST-NO contact configuration offers versatile functionality, while the round white cap and LED illumination provide clear visibility. Perfect for industrial applications, it boasts a current rating of 10A and a voltage rating of 24VDC, making it ideal for controlling various systems. The A22NLMPMTWAP102WD is the ultimate choice for efficient and dependable switching solutions.

