A22NL-MPM-TWA-P202-WD

Heilind Number:OMIA22NL-MPM-TWA-P202-WD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TWA-P202-WD
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, WHTE, 2NC A22NLMPMTWAP202WD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TWA-P202-WD
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TWA-P202-WD

Detailed Description

Introducing the A22NL-MPM-TWA-P202-WD, a sleek and efficient push button switch designed for professional-grade installations. This PSHIN PRJ model features a durable black bezel with a crisp white cap, perfect for seamless integration into any panel mount setup. With a maximum operating temperature of 55°C and a minimum of -25°C, it ensures reliable performance in various environmental conditions. The IP66 rating guarantees protection against dust and water ingress, while the DPST-NC contact configuration offers versatile functionality. Boasting a 10A current rating and 24VDC voltage rating, it's ideal for high-power applications. The round LED-illuminated push button, with its ON-MOM switch function, provides both visual feedback and tactile response. Trust in the A22NL series for quality and performance in every operation.