A22NL-MPM-TYA-P002-YC

Heilind Number:OMIA22NL-MPM-TYA-P002-YC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TYA-P002-YC
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, YLLW, 1 NC A22NLMPMTYAP002YC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TYA-P002-YC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:Yellow
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPM-TYA-P002-YC

Detailed Description

Introducing the PSHIN PRJ, BM BZL, YLLW, 1 NC A22NLMPMTYAP002YC, a high-performance push button switch designed for rugged industrial applications. Featuring a durable panel mount construction, this switch is built to withstand harsh environments with an IP66 rating for protection against dust and water ingress. The bright yellow illumination ensures visibility even in low-light conditions, while the SPST-NC contact configuration offers reliable momentary operation. With a 10A current rating and 24VDC voltage rating, this switch is suitable for a wide range of control and signaling tasks. The LED illumination technology provides long-lasting, energy-efficient performance. Perfect for machinery, control panels, and other industrial equipment, the A22NLMPMTYAP002YC combines robustness with user-friendly operation, making it a versatile choice for demanding applications.