A22NL-MPM-TYA-P101-YA

Heilind Number:OMIA22NL-MPM-TYA-P101-YA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TYA-P101-YA
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, YLLW, 2 NO A22NLMPMTYAP101YA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TYA-P101-YA
Series:A22NL
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TYA-P101-YA

Detailed Description

Introducing the A22NLMPMTYAP101YA, a high-performance push button switch designed for demanding industrial applications. This panel mount switch features a durable yellow illuminated cap, enhancing visibility in any environment. With a DPST-NO contact configuration and a robust push-in termination method, it ensures reliable operation. The OFF-MOM switch function offers precise control, while the LED illumination in yellow provides clear feedback. Rated for a maximum operating temperature of 55°C and a minimum of -25°C, it guarantees performance even in extreme conditions. With a current rating of 10A and a voltage rating of 24VDC, this switch is suitable for a wide range of electronic systems. The A22NLMPMTYAP101YA is IP66 rated for dust and water resistance, making it ideal for outdoor or industrial use. Upgrade your control panel with this reliable and efficient push button switch.