| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPM-TYA-P102-YB |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | SPST-NC, SPST-NO |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Switch Function: | OFF-MOM, ON-MOM |
| Current Rating: | 10 A |
| Illumination Color: | Yellow |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-MPM-TYA-P102-YB |
A22NL-MPM-TYA-P102-YB
| Heilind Number: | OMIA22NL-MPM-TYA-P102-YB |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPM-TYA-P102-YB |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NLMPMTYAP102YB, a high-performance push button switch designed for industrial applications. This panel mount switch features a durable construction with a yellow illuminated cap, ensuring visibility in any environment. The SPST-NC and SPST-NO contact configuration offers versatile functionality, while the OFF-MOM and ON-MOM switch function provides reliable operation. With a 10A current rating and 24VDC voltage rating, this switch is suitable for a wide range of applications. The LED illumination, IP66 rating for protection against dust and water, and wide operating temperature range from -25°C to 55°C make it ideal for use in harsh conditions. Upgrade your control system with the A22NLMPMTYAP102YB for dependable performance.

