A22NL-MPM-TYA-P202-YB

Heilind Number:OMIA22NL-MPM-TYA-P202-YB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TYA-P202-YB
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, YLLW, 2NC A22NLMPMTYAP202YB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TYA-P202-YB
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:Yellow
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPM-TYA-P202-YB

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, boasting a vibrant Yellow Cap that adds a pop of color to any panel. Part of the A22NL series, this switch features a robust Panel Mount design with Push-In termination for easy installation. Operating in temperatures ranging from -25°C to 55°C, it ensures reliable performance in various environments. With an IP66 rating, it offers protection against dust and water ingress. The DPST-NC contact configuration guarantees secure connectivity, while the ON-MOM switch function provides momentary operation. Illuminated by a bright Yellow LED, this switch is not only functional but also visually appealing. Rated for 10A at 24VDC, it is suitable for a wide range of applications. Elevate your control panel with the A22NLMPMTYAP202YB.