A22NN-BGA-NGA-G002-NN

Heilind Number:OMIA22NN-BGA-NGA-G002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BGA-NGA-G002-NN
ECAD Model:
3D Model

Description:

ASSM FG PLAS BZL GREN 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BGA-NGA-G002-NN
Series:A22NN
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BGA-NGA-G002-NN

Detailed Description

Introducing the A22NNBGANGAG002NN, a durable and reliable push button switch designed for industrial applications. This panel mount switch features a green cap and a screw termination method, ensuring secure installation. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The SPST-NC contact configuration and ON-OFF switch function provide precise control, while the round actuator shape allows for easy operation. Rated for 10A at 24VDC, this switch is capable of handling high-power loads. Whether used in machinery, control panels, or automotive systems, the A22NNBGANGAG002NN guarantees long-lasting performance even in extreme temperatures ranging from -25°C to 70°C. Trust in this switch for efficient and dependable operation in your industrial setup.