A22NN-BGA-NRA-G101-NN

Heilind Number:OMIA22NN-BGA-NRA-G101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BGA-NRA-G101-NN
ECAD Model:
3D Model

Description:

ASSM FG PLAS BZL RED 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BGA-NRA-G101-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BGA-NRA-G101-NN

Detailed Description

Introducing the A22NN-BGA-NRA-G101-NN, a high-performance push button switch designed for rugged industrial applications. This Panel Mount switch features a durable red plastic bezel and a secure screw termination method, ensuring reliable operation even in harsh environments. With a DPST-NO contact configuration, it offers a dependable OFF-ON switch function. The round actuator with a red cap provides easy and intuitive operation, while the IP66 rating guarantees protection against dust and water ingress. Rated for a maximum operating temperature of 70°C and a minimum of -25°C, this switch is suitable for a wide range of operating conditions. With a current rating of 10A and a voltage rating of 24VDC, it delivers robust performance. Trust in the A22NN series for quality push button switches that meet your industrial needs.