A22NN-BGM-NGA-G102-NN

Heilind Number:OMIA22NN-BGM-NGA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BGM-NGA-G102-NN
ECAD Model:
3D Model

Description:

ASSM FG PLAS BZL GREEN 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BGM-NGA-G102-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BGM-NGA-G102-NN

Detailed Description

Introducing the ASSM FG PLAS BZL GREEN 1 NO/NC Push Button Switch, part of the A22NN series. Designed for reliable performance in demanding environments, this panel-mount switch features a screw termination method and meets IP66 standards for dust and water resistance. With a contact configuration of SPST-NC and SPST-NO, it offers versatility in circuit control. The round, green actuator provides a tactile interface for users, while the OFF-MOM and ON-MOM switch functions cater to different operational needs. Rated for a maximum current of 10A and a voltage of 24VDC, this switch is suitable for a wide range of applications. Whether it's industrial machinery, automotive systems, or control panels, the A22NNBGMNGAG102NN switch delivers robust performance. Upgrade your control setup with this high-quality component.