A22NN-BGM-NGA-P102-NN

Heilind Number:OMIA22NN-BGM-NGA-P102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BGM-NGA-P102-NN
ECAD Model:
3D Model

Description:

PSHINFG PLAS BZL GREEN 1 NO/NC A22NNBGMNGAP102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BGM-NGA-P102-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BGM-NGA-P102-NN

Detailed Description

The PSHINFG PLAS BZL GREEN 1 NO/NC A22NNBGMNGAP102NN is a high-performance push button switch designed for reliable operation in industrial settings. Featuring a durable panel mount design, this switch is suitable for use in a wide range of applications. With a maximum operating temperature of 70°C and a minimum operating temperature of -25°C, it performs efficiently even in harsh environmental conditions. The IP66 rating ensures protection against dust and water ingress. The SPST-NC and SPST-NO contact configuration offers versatility in circuit control. Its round green actuator and OFF-MOM, ON-MOM switch function provide easy and intuitive operation. With a current rating of 10A and a voltage rating of 24VDC, it is capable of handling heavy-duty tasks. The A22NNBGMNGAP102NN is a dependable choice for demanding industrial environments.