A22NN-BGM-NGA-P202-NN

Heilind Number:OMIA22NN-BGM-NGA-P202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BGM-NGA-P202-NN
ECAD Model:
3D Model

Description:

PSHIN FG, PLAS BZL, GREEN, 2NC A22NNBGMNGAP202NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BGM-NGA-P202-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Switch Function:ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BGM-NGA-P202-NN

Detailed Description

The PSHIN FG is a durable and reliable push button switch designed for panel mount installation. Featuring a sleek green plastic bezel, it adds a pop of color to any control panel. With a DPST-NC contact configuration and ON-MOM switch function, it offers versatile control options. Operating within a wide temperature range from -25°C to 70°C, it is suitable for various environments. This switch is IP66 rated, ensuring protection against dust and water ingress. Its push-in termination method makes installation quick and easy. With a current rating of 10A and voltage rating of 24VDC, it is capable of handling high-power applications. The A22NNBGMNGAP202NN is part of the A22NN series and is perfect for use in industrial settings.