A22NN-BGM-NRA-G002-NN

Heilind Number:OMIA22NN-BGM-NRA-G002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BGM-NRA-G002-NN
ECAD Model:
3D Model

Description:

ASSM FG PLAS BZL RED 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BGM-NRA-G002-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BGM-NRA-G002-NN

Detailed Description

Introducing the A22NN-BGM-NRA-G002-NN, a high-performance push button switch designed for industrial applications. This switch, part of the A22NN series, features a durable panel mount construction with a screw termination method, ensuring secure installation. With an operating temperature range of -25°C to 70°C and an IP66 rating, it is suitable for use in harsh environments. The SPST-NC contact configuration guarantees reliable performance, while the round red actuator and ON-MOM switch function provide intuitive operation. Capable of handling 10A at 24VDC, it is ideal for controlling various devices. Trust in the A22NNBGMNRAG002NN for efficient and long-lasting switching solutions.