A22NN-BGM-NRA-G102-NN

Heilind Number:OMIA22NN-BGM-NRA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BGM-NRA-G102-NN
ECAD Model:
3D Model

Description:

ASSM FG PLAS BZL RED 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BGM-NRA-G102-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BGM-NRA-G102-NN

Detailed Description

The ASSM FG PLAS BZL RED 1 NO/NC switch, part of the A22NN series, is a high-quality panel mount push button switch designed for reliable operation in various environments. With a durable screw termination method and an IP66 rating, it ensures secure installation and protection against dust and water ingress. Featuring SPST-NC and SPST-NO contact configurations, it offers versatile functionality for different applications. The round red cap color and OFF-MOM/ON-MOM switch function make it easy to identify and operate. With a current rating of 10 A and a voltage rating of 24 VDC, it handles power efficiently. Whether used in industrial machinery or control panels, this switch guarantees dependable performance even in harsh conditions.