A22NN-BGM-NRA-G202-NN

Heilind Number:OMIA22NN-BGM-NRA-G202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BGM-NRA-G202-NN
ECAD Model:
3D Model

Description:

ASSM FG PLAS BZL RED 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BGM-NRA-G202-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BGM-NRA-G202-NN

Detailed Description

The A22NN-BGM-NRA-G202-NN is a high-quality push button switch designed for panel mounting. Featuring a durable red plastic bezel, this switch is perfect for industrial applications. With a DPST-NC contact configuration and ON-MOM switch function, it provides reliable performance. Operating at temperatures ranging from -25°C to 70°C and boasting an IP66 rating, it ensures functionality even in harsh environments. The screw termination method and 24VDC voltage rating make installation easy and versatile. RoHS compliant and with a current rating of 10A, it meets international standards for safety and environmental responsibility. Suitable for use in a wide range of industries, this switch is a dependable choice for controlling various systems and machinery.