A22NN-BGM-NYA-P102-NN

Heilind Number:OMIA22NN-BGM-NYA-P102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BGM-NYA-P102-NN
ECAD Model:
3D Model

Description:

PSHINFG PLAS BZL YLLW 1 NO/NC A22NNBGMNYAP102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BGM-NYA-P102-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BGM-NYA-P102-NN

Detailed Description

Introducing the PSHINFG PLAS BZL YLLW 1 NO/NC A22NNBGMNYAP102NN push button switch, a versatile and reliable component designed for panel mount installations. With a durable construction and an IP66 rating, this switch is built to withstand harsh industrial environments. Its actuator features a round shape and vibrant yellow cap, ensuring easy visibility and operation. The contact configuration offers both SPST-NC and SPST-NO options, catering to diverse circuit requirements. The switch functions in OFF-MOM and ON-MOM modes, providing flexible control. Rated for 10A at 24VDC, it offers high performance in power management. The A22NNBGMNYAP102NN is part of the A22NN series, known for its quality and durability. Whether used in machinery, control panels, or other applications, this push button switch delivers reliable operation even in extreme temperatures ranging from -25°C to 70°C. Elevate your control system with the PSHINFG PLAS BZL YLLW 1 NO/NC A22NNBGMNYAP102NN push button switch.