A22NN-BNM-NAA-G002-NN

Heilind Number:OMIA22NN-BNM-NAA-G002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BNM-NAA-G002-NN
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL BLUE 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BNM-NAA-G002-NN
Series:A22NN
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BNM-NAA-G002-NN

Detailed Description

The ASSM FLT PLAS BZL BLUE 1 N ( A22NN-BNM-NAA-G002-NN) is a high-performance push button switch designed for reliable operation in industrial settings. Part of the A22NN series, this panel mount switch features a durable plastic bezel in a sleek blue finish, offering both functionality and aesthetics. With a screw termination method and an IP66 rating, it ensures secure installation and protection against dust and water ingress. The SPST-NC contact configuration and ON-MOM switch function make it ideal for controlling power circuits, with a maximum current rating of 10A and voltage rating of 24VDC. Operating efficiently in temperatures ranging from -25°C to 70°C, this switch is a dependable choice for demanding applications. Add it to your panel for smooth and responsive control in any industrial environment.