A22NN-BNM-NGA-G102-NN

Heilind Number:OMIA22NN-BNM-NGA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BNM-NGA-G102-NN
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL GREEN 1 NO/N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BNM-NGA-G102-NN
Series:A22NN
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BNM-NGA-G102-NN

Detailed Description

Introducing the A22NN-BNM-NGA-G102-NN, a high-performance push button switch designed for panel mount applications. This durable switch features a green plastic bezel with a single NO/N contact configuration, suitable for a wide range of industrial and commercial uses. With a maximum operating temperature of 70°C and a minimum of -25°C, it ensures reliable performance even in harsh environments. The IP66 rating guarantees protection against dust and water ingress, making it ideal for outdoor use. The SPST-NC and SPST-NO contact configuration offers flexibility in circuit control. The round push button actuator with OFF-MOM and ON-MOM switch function provides intuitive operation. Rated for 10A at 24VDC, this switch is perfect for power control applications. Trust in the A22NN series for quality and durability.