A22NN-BNM-NGA-P100-NN

Heilind Number:OMIA22NN-BNM-NGA-P100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BNM-NGA-P100-NN
ECAD Model:
3D Model

Description:

PSHIN FLT, PLAS BZL, GREEN,1NO A22NNBNMNGAP100NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BNM-NGA-P100-NN
Series:A22NN
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Termination Method:Push-In
Contact Configuration:SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BNM-NGA-P100-NN

Detailed Description

Introducing the A22NNBNMNGAP100NN, a high-performance push button switch designed for reliable operation in a variety of industrial settings. This durable switch features a green pilot light and a plastic bezel, ensuring visibility and durability. With a single-pole, single-throw normally open contact configuration, it offers seamless ON-OFF functionality. The push-in termination method and panel mount design make installation quick and hassle-free. Operating within a wide temperature range of -25°C to 70°C, this switch is suitable for both indoor and outdoor use. Rated for 10A at 24VDC, it provides efficient power control. With an IP66 rating, it offers protection against dust and water ingress, further enhancing its longevity. Trust the A22NNBNMNGAP100NN for dependable performance in your industrial applications.