A22NN-BNM-NGA-P102-NN

Heilind Number:OMIA22NN-BNM-NGA-P102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BNM-NGA-P102-NN
ECAD Model:
3D Model

Description:

PSHINFLT PLAS BZL GREEN 1NO/NC A22NNBNMNGAP102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BNM-NGA-P102-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BNM-NGA-P102-NN

Detailed Description

Introducing the PSHINFLT PLAS BZL GREEN 1NO/NC A22NNBNMNGAP102NN, a high-performance push button switch designed for reliability and durability in industrial applications. This panel-mount switch features a push-in termination method for easy installation. With a wide operating temperature range from -25°C to 70°C and an IP66 rating, it guarantees performance in harsh environments. The SPST-NC and SPST-NO contact configuration offers versatile control options. Its round green actuator and OFF-MOM/ON-MOM switch function provide intuitive operation. Rated for 10A at 24VDC, this switch is suitable for a range of power applications. The A22NNBNMNGAP102NN is part of the A22NN series, known for its quality and performance. Trust in this push button switch for your industrial control needs.