A22NN-BNM-NRA-G102-NN

Heilind Number:OMIA22NN-BNM-NRA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BNM-NRA-G102-NN
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL RED 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BNM-NRA-G102-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BNM-NRA-G102-NN

Detailed Description

A22NN-BNM-NRA-G102-NN. This ASSM FLT PLAS BZL RED 1 NO/NC push button switch, part of the A22NN series, is designed for panel mount installation with a termination method of screws. Operating efficiently in temperatures ranging from -25°C to 70°C, it boasts an IP66 rating for protection against dust and water ingress. The contact configuration includes SPST-NC and SPST-NO options, offering versatility in application. Featuring a round, red actuator and switch function of OFF-MOM and ON-MOM, this switch is ideal for various control and signaling tasks. With a current rating of 10A and voltage rating of 24VDC, it ensures reliable performance. The A22NNBNMNRAG102NN is a dependable choice in the Push Button Switches category, suitable for diverse industrial environments.