| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NN-BNM-NRA-P002-NN |
| Series: | A22NN |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Switch Function: | ON-MOM |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| SKU: | OMIA22NN-BNM-NRA-P002-NN |
A22NN-BNM-NRA-P002-NN
| Heilind Number: | OMIA22NN-BNM-NRA-P002-NN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NN-BNM-NRA-P002-NN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHIN FLT, PLAS BZL, RED, 1 NC A22NNBNMNRAP002NN push button switch. Part of the A22NN series, this panel mount switch features a convenient push-in termination method for easy installation. With a durable plastic bezel and IP66 rating, it is suitable for a wide range of applications. The SPST-NC contact configuration ensures reliable performance, while the round red actuator and ON-MOM switch function provide intuitive operation. Rated for 10A and 24VDC, this switch is ideal for control panels and machinery. Upgrade your setup with the A22NNBNMNRAP002NN push button switch.

