A22NN-BNM-NRA-P101-NN

Heilind Number:OMIA22NN-BNM-NRA-P101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BNM-NRA-P101-NN
ECAD Model:
3D Model

Description:

PSHIN FLT, PLAS BZL, RED, 2 NO A22NNBNMNRAP101NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BNM-NRA-P101-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BNM-NRA-P101-NN

Detailed Description

Introducing the PSHIN FLT, PLAS BZL in striking Red, a high-performance push button switch designed for demanding applications. Part of the A22NN series, this switch features a Panel Mount configuration with Push-In termination method, ensuring easy installation and secure connectivity. With a durable construction and IP66 rating, it can withstand harsh environments with operating temperatures ranging from -25°C to 70°C. The DPST-NO contact configuration guarantees reliable performance, while the Round Push Button actuator and Red cap color provide intuitive operation. Ideal for industrial settings, this switch offers a current rating of 10A at 24VDC, making it suitable for a wide range of applications. Trust in the A22NNBNMNRAP101NN for dependable operation in critical systems.