A22NN-BNM-NWA-G202-NN

Heilind Number:OMIA22NN-BNM-NWA-G202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BNM-NWA-G202-NN
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL WHTE 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BNM-NWA-G202-NN
Series:A22NN
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BNM-NWA-G202-NN

Detailed Description

The A22NN-BNM-NWA-G202-NN is a high-quality push button switch designed for panel mounting applications. Featuring a durable plastic bezel in white, this switch is not only aesthetically pleasing but also IP66 rated for protection against dust and water ingress. With a contact configuration of DPST-NC and a current rating of 10A at 24VDC, it offers reliable performance in various industrial settings. The actuator, shaped in a round design, provides a comfortable and easy-to-use interface, while the ON-MOM switch function allows for momentary operation. With a wide operating temperature range from -25°C to 70°C, this switch is suitable for use in diverse environmental conditions. Perfect for applications requiring dependable control, the A22NN-BNM-NWA-G202-NN is a versatile choice in the realm of push button switches.