A22NN-BNM-NYA-G002-NN

Heilind Number:OMIA22NN-BNM-NYA-G002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BNM-NYA-G002-NN
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL YLLW 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BNM-NYA-G002-NN
Series:A22NN
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BNM-NYA-G002-NN

Detailed Description

Introducing the A22NN-BNM-NYA-G002-NN, a high-performance push button switch designed for industrial applications. This Panel Mount switch features a durable plastic bezel in striking yellow, ensuring visibility and easy operation. With a contact configuration of SPST-NC and a screw termination method, it offers reliable connectivity. The ON-MOM switch function allows for momentary operation, ideal for controlling various devices. Rated for a maximum operating temperature of 70°C and a minimum of -25°C, it guarantees performance in diverse environments. With an IP66 rating, this switch is dust-tight and protected against powerful water jets, making it suitable for outdoor use. The A22NN series guarantees quality and durability, meeting the demands of industrial settings. Upgrade your control system with the A22NN-BNM-NYA-G002-NN Push Button Switch.