A22NN-BPA-NRA-G101-NN

Heilind Number:OMIA22NN-BPA-NRA-G101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPA-NRA-G101-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL RED 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPA-NRA-G101-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-BPA-NRA-G101-NN

Detailed Description

Introducing the A22NN-BPA-NRA-G101-NN, a high-performance push button switch designed for demanding industrial applications. This rugged switch features a durable red plastic bezel, perfect for easy identification in any setting. With a DPST-NO contact configuration and a 10A current rating, it ensures reliable operation even in high-power circuits. The panel mount design and screw termination method guarantee secure installation, while its IP66 rating provides protection against dust and water ingress. Operating smoothly in temperatures ranging from -25°C to 70°C, this switch is built to withstand harsh environments. The round actuator and OFF-ON switch function offer intuitive operation, making it ideal for control panels, machinery, and more. Trust in the A22NN series for quality and performance in every push.